RS PRO Grey 42U Steel Server Rack , with 2-Post Frame
RS Stock No.: 528-993Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
COMMSRAK
Frame Type
2-Post
Rack Units
42U
Material
Steel
Colour
Grey
Overall Height
1953mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 670.00
€ 670.00 Each (Exc. Vat)
€ 817.40
€ 817.40 Each (inc. VAT)
RS PRO Grey 42U Steel Server Rack , with 2-Post Frame
1
€ 670.00
€ 670.00 Each (Exc. Vat)
€ 817.40
€ 817.40 Each (inc. VAT)
RS PRO Grey 42U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
COMMSRAK
Frame Type
2-Post
Rack Units
42U
Material
Steel
Colour
Grey
Overall Height
1953mm
Country of Origin
United Kingdom