RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 111 x 45.6 x 27.5mm

RS tootekood: 153-3694Bränd: RS PRODistrelec Article No.: 30405314
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Material

ABS

External Length

111mm

External Height

27.5mm

External Width

45.6mm

External Dimensions

111 x 45.6 x 27.5mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

43g

Explosion Proof

No

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,20

€ 7,20 tk (ilma käibemaksuta)

€ 8,93

€ 8,93 tk (koos käibemaksuga)

RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 111 x 45.6 x 27.5mm

€ 7,20

€ 7,20 tk (ilma käibemaksuta)

€ 8,93

€ 8,93 tk (koos käibemaksuga)

RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 111 x 45.6 x 27.5mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Material

ABS

External Length

111mm

External Height

27.5mm

External Width

45.6mm

External Dimensions

111 x 45.6 x 27.5mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

43g

Explosion Proof

No

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more