RS PRO Grey ABS Enclosure, IP67, IK09, Grey Lid, 63.15 x 57.1 x 36.65mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBody Material
ABS
External Length
63.2mm
External Height
36.7mm
External Width
57.1mm
External Dimensions
63.15 x 57.1 x 36.65mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
Yes
IK Rating
IK09
Gasket Material
Polyurethane
Päritoluriik
Poland
Toote üksikasjad
RS PRO Hermetically Sealed Enclosure IP67 With Brass Inserts
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to flat surfaces in a variety of environments that require a hermetic enclosure for electronic components. The enclosure is made with a durable ABS plastic that protects the internal components from dust and moisture. This cost-effective RS PRO enclosure is also supplied with a silicone gasket for an airtight hermetic seal, brass inserts and screws for an easy and secure installation.
This durable enclosure features an IP67 rating and an IK09 rating, providing protection from moisture and solid objects as well as mechanical impacts.
€ 11,40
€ 11,40 tk (ilma käibemaksuta)
€ 13,91
€ 13,91 tk (koos käibemaksuga)
1
€ 11,40
€ 11,40 tk (ilma käibemaksuta)
€ 13,91
€ 13,91 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBody Material
ABS
External Length
63.2mm
External Height
36.7mm
External Width
57.1mm
External Dimensions
63.15 x 57.1 x 36.65mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
Yes
IK Rating
IK09
Gasket Material
Polyurethane
Päritoluriik
Poland
Toote üksikasjad
RS PRO Hermetically Sealed Enclosure IP67 With Brass Inserts
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to flat surfaces in a variety of environments that require a hermetic enclosure for electronic components. The enclosure is made with a durable ABS plastic that protects the internal components from dust and moisture. This cost-effective RS PRO enclosure is also supplied with a silicone gasket for an airtight hermetic seal, brass inserts and screws for an easy and secure installation.
This durable enclosure features an IP67 rating and an IK09 rating, providing protection from moisture and solid objects as well as mechanical impacts.