RS PRO Grey ABS Hand Held Enclosure, Integral Battery Compartment, Display Window, IP54, 210 x 110 x 41mm
RS tootekood: 194-7494Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBody Material
ABS
External Length
210 mm
External Width
110 mm
External Height
41 mm
Integral Battery Compartment
Yes
IP Rating
IP54
Weight
187g
Display Window
Yes
Colour
Grey
External Dimensions
210 x 110 x 41mm
Series
2970
Keypad Recess
Yes
Lao andmed ajutiselt ei ole saadaval.
€ 30,50
€ 30,50 tk (ilma käibemaksuta)
€ 37,82
€ 37,82 tk (koos käibemaksuga)
RS PRO Grey ABS Hand Held Enclosure, Integral Battery Compartment, Display Window, IP54, 210 x 110 x 41mm
1
€ 30,50
€ 30,50 tk (ilma käibemaksuta)
€ 37,82
€ 37,82 tk (koos käibemaksuga)
RS PRO Grey ABS Hand Held Enclosure, Integral Battery Compartment, Display Window, IP54, 210 x 110 x 41mm
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBody Material
ABS
External Length
210 mm
External Width
110 mm
External Height
41 mm
Integral Battery Compartment
Yes
IP Rating
IP54
Weight
187g
Display Window
Yes
Colour
Grey
External Dimensions
210 x 110 x 41mm
Series
2970
Keypad Recess
Yes