RS PRO Grey HPPE/Nylon/Glass Cut Resistant, Heat Resistant Work Gloves, Size 8, Polyurethane Coating

RS tootekood: 184-6008Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Work Gloves

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Glove Size

8

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

HPPE/Nylon/Glass

Main Colour of Glove

Grey

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Tear

4

EN388 Puncture

1

EN407 Thermal

Yes

Päritoluriik

China

Toote üksikasjad

RS PRO PU Palm Coated Reusable Work Gloves

Introducing the range of RS PRO PU Work Gloves. These high-quality re-usable gloves are designed with a PU coating to offer enhanced abrasion and chemical resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 8,60

€ 8,60 1 Paari (ilma käibemaksuta)

€ 10,66

€ 10,66 1 Paari (koos käibemaksuga)

RS PRO Grey HPPE/Nylon/Glass Cut Resistant, Heat Resistant Work Gloves, Size 8, Polyurethane Coating

€ 8,60

€ 8,60 1 Paari (ilma käibemaksuta)

€ 10,66

€ 10,66 1 Paari (koos käibemaksuga)

RS PRO Grey HPPE/Nylon/Glass Cut Resistant, Heat Resistant Work Gloves, Size 8, Polyurethane Coating
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Glove Size

8

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

HPPE/Nylon/Glass

Main Colour of Glove

Grey

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Tear

4

EN388 Puncture

1

EN407 Thermal

Yes

Päritoluriik

China

Toote üksikasjad

RS PRO PU Palm Coated Reusable Work Gloves

Introducing the range of RS PRO PU Work Gloves. These high-quality re-usable gloves are designed with a PU coating to offer enhanced abrasion and chemical resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Teid võib huvitada