RS PRO Grey Nylon Cable Gland, PG7 Thread, 3.5mm min., 6.5mm max., IP68

RS tootekood: 269-1825Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3.5mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

25

Standards Met

UL 94 V-2

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro Nylon 66 Cable Glands - IP68

From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.

Lao andmed ajutiselt ei ole saadaval.

€ 37,60

€ 37,60 1 pakk 25 tk (ilma käibemaksuta)

€ 45,87

€ 45,87 1 pakk 25 tk (koos käibemaksuga)

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3.5mm min., 6.5mm max., IP68

€ 37,60

€ 37,60 1 pakk 25 tk (ilma käibemaksuta)

€ 45,87

€ 45,87 1 pakk 25 tk (koos käibemaksuga)

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3.5mm min., 6.5mm max., IP68
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 3€ 37,60
4 - 7€ 35,70
8 - 11€ 34,70
12+€ 32,80

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3.5mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

25

Standards Met

UL 94 V-2

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro Nylon 66 Cable Glands - IP68

From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.