RS PRO Grey Polyvinyl Chloride PVC Rod, 1m x 8mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Grey
Length
1m
Material
PVC
Form
Rod
Rod Diameter
8mm
Density
1.47g/cm³
Tensile Strength
55 MPa
Maximum Operating Temperature
+60°C
Flammability Rating
UL 94 V-0
Hardness
130 Ball Indentation
Elongation
20%
Water Absorption
0.2%
Country of Origin
Germany
€ 9.80
€ 9.80 1 Lot of 5 (Exc. Vat)
€ 11.96
€ 11.96 1 Lot of 5 (inc. VAT)
1
€ 9.80
€ 9.80 1 Lot of 5 (Exc. Vat)
€ 11.96
€ 11.96 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 9.80 |
3 - 9 | € 9.00 |
10 - 29 | € 8.50 |
30+ | € 7.80 |
Technical Document
Specifications
Brand
RS ProColour
Grey
Length
1m
Material
PVC
Form
Rod
Rod Diameter
8mm
Density
1.47g/cm³
Tensile Strength
55 MPa
Maximum Operating Temperature
+60°C
Flammability Rating
UL 94 V-0
Hardness
130 Ball Indentation
Elongation
20%
Water Absorption
0.2%
Country of Origin
Germany