RS PRO Grey PP Cover Strip, 8mm Groove Size, 2m Length
RS Stock No.: 767-5620Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFits Groove Size
8mm
Fits Strut Profile
40 mm
Colour
Grey
Length
2m
Material
PP
Product Family
RS Structural System
Product System
40
Country of Origin
Germany
Stock information temporarily unavailable.
€ 20.90
€ 20.90 1 Bag of 10 (Exc. Vat)
€ 25.50
€ 25.50 1 Bag of 10 (inc. VAT)
RS PRO Grey PP Cover Strip, 8mm Groove Size, 2m Length
1
€ 20.90
€ 20.90 1 Bag of 10 (Exc. Vat)
€ 25.50
€ 25.50 1 Bag of 10 (inc. VAT)
RS PRO Grey PP Cover Strip, 8mm Groove Size, 2m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 20.90 |
5 - 9 | € 20.40 |
10 - 24 | € 19.90 |
25+ | € 19.50 |
Technical Document
Specifications
Brand
RS ProFits Groove Size
8mm
Fits Strut Profile
40 mm
Colour
Grey
Length
2m
Material
PP
Product Family
RS Structural System
Product System
40
Country of Origin
Germany