RS PRO Halogen Free Heat Shrink Tubing, Green/Yellow 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio

RS tootekood: 268-4981Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sleeve Diameter

3.2mm

Colour

Green/Yellow

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, DEF 59-97 Issue3 Type 8, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant

Päritoluriik

Japan

Toote üksikasjad

RS Pro Halogen Free Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, halogen-free flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrink is halogen-free or zero halogen which means, when it overheats or burns, it produces less smoke and fewer toxic gasses making it ideal for use in environments where safety is an important consideration, especially if there is a risk of fire or electrical circuits overheating.

Halogen Free & Flame Retardant

Lao andmed ajutiselt ei ole saadaval.

€ 6,90

€ 6,90 tk (ilma käibemaksuta)

€ 8,56

€ 8,56 tk (koos käibemaksuga)

RS PRO Halogen Free Heat Shrink Tubing, Green/Yellow 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio

€ 6,90

€ 6,90 tk (ilma käibemaksuta)

€ 8,56

€ 8,56 tk (koos käibemaksuga)

RS PRO Halogen Free Heat Shrink Tubing, Green/Yellow 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 6,90
15 - 49€ 6,50
50+€ 6,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sleeve Diameter

3.2mm

Colour

Green/Yellow

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, DEF 59-97 Issue3 Type 8, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant

Päritoluriik

Japan

Toote üksikasjad

RS Pro Halogen Free Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, halogen-free flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrink is halogen-free or zero halogen which means, when it overheats or burns, it produces less smoke and fewer toxic gasses making it ideal for use in environments where safety is an important consideration, especially if there is a risk of fire or electrical circuits overheating.

Halogen Free & Flame Retardant