RS PRO Handheld Digital Thermometer for Multipurpose Use, K Probe, 2 Input(s), +1300°C Max, ±0.2 % Accuracy

RS Stock No.: 206-3738Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300°C

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±0.2 %

Application

Multipurpose

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

160mm

Width

64mm

Height

26mm

Dimensions

160 x 64 x 26mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

430g

Battery Type

PP3

Country of Origin

Taiwan, Province Of China

Price on Asking

RS PRO Handheld Digital Thermometer for Multipurpose Use, K Probe, 2 Input(s), +1300°C Max, ±0.2 % Accuracy

Calibration type

Price on Asking

RS PRO Handheld Digital Thermometer for Multipurpose Use, K Probe, 2 Input(s), +1300°C Max, ±0.2 % Accuracy

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300°C

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±0.2 %

Application

Multipurpose

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

160mm

Width

64mm

Height

26mm

Dimensions

160 x 64 x 26mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

430g

Battery Type

PP3

Country of Origin

Taiwan, Province Of China