RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212 °F Max, 100%RH Max

RS Stock No.: 127-8296Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212 °F

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Weight

178g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 455.00

€ 455.00 Each (Exc. Vat)

€ 555.10

€ 555.10 Each (inc. VAT)

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212 °F Max, 100%RH Max

Calibration type

€ 455.00

€ 455.00 Each (Exc. Vat)

€ 555.10

€ 555.10 Each (inc. VAT)

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212 °F Max, 100%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212 °F

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Weight

178g

Country of Origin

Taiwan, Province Of China