RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, UKAS Calibration

RS Stock No.: 192-6503Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212°F

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1°F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Calibrated

UKAS

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Minimum Operating Temperature

0°C

Weight

178g

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Thermo / Hygro / Barometer with Auto Data Logger

From the trusted RS PRO brand, this digital meter has been designed to measure temperature, humidity, atmospheric pressure and pressure tendency. Measurements can be easily stored and transferred to a PC.


The triple tier LCD displays combined barometric pressure, temperature and relative humidity Other readings consist of: dew point, wet bulb temperature, absolute humidity, mixing ratio, enthalpy, water vapour and saturation pressure, barometric pressure trend and tendency, heat index and humidex.


With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.


It is also supplied in a carry case to keep it safely stored when not in use.

Features and Benefits:

  • Maximum and minimum readings with timestamp

  • Comparator function

  • Alarm output function

  • Auto power-off function

  • Data hold

  • Manual data memory and read

  • Auto data logger function

  • USB interface

Typical Applications

This RS PRO thermohygrometer is capable of measuring ambient temperatures and moisture vapour within the air, and so gives an accurate measurement of humidity in an environment. They can be used to the moisture content in materials.


Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;

  • Environmental research

  • Food and beverage

  • Pharmaceutical

  • HVAC

FAQs

How is the device powered?


The thermohygometer runs on 6XAAA batteries. It has a power save option to increase battery life.


Why choose RS PRO?


RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.


When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Instruction manual, battery, carrying case, CD software, micro-USB cable

Stock information temporarily unavailable.

€ 1,050.00

€ 1,050.00 Each (Exc. Vat)

€ 1,281.00

€ 1,281.00 Each (inc. VAT)

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, UKAS Calibration

Calibration type

€ 1,050.00

€ 1,050.00 Each (Exc. Vat)

€ 1,281.00

€ 1,281.00 Each (inc. VAT)

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212°F

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1°F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Calibrated

UKAS

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Minimum Operating Temperature

0°C

Weight

178g

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Thermo / Hygro / Barometer with Auto Data Logger

From the trusted RS PRO brand, this digital meter has been designed to measure temperature, humidity, atmospheric pressure and pressure tendency. Measurements can be easily stored and transferred to a PC.


The triple tier LCD displays combined barometric pressure, temperature and relative humidity Other readings consist of: dew point, wet bulb temperature, absolute humidity, mixing ratio, enthalpy, water vapour and saturation pressure, barometric pressure trend and tendency, heat index and humidex.


With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.


It is also supplied in a carry case to keep it safely stored when not in use.

Features and Benefits:

  • Maximum and minimum readings with timestamp

  • Comparator function

  • Alarm output function

  • Auto power-off function

  • Data hold

  • Manual data memory and read

  • Auto data logger function

  • USB interface

Typical Applications

This RS PRO thermohygrometer is capable of measuring ambient temperatures and moisture vapour within the air, and so gives an accurate measurement of humidity in an environment. They can be used to the moisture content in materials.


Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;

  • Environmental research

  • Food and beverage

  • Pharmaceutical

  • HVAC

FAQs

How is the device powered?


The thermohygometer runs on 6XAAA batteries. It has a power save option to increase battery life.


Why choose RS PRO?


RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.


When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Instruction manual, battery, carrying case, CD software, micro-USB cable