RS PRO Handheld LCR Meter 20mF, 200 MΩ, 20000H With RS Calibration

RS Stock No.: 123-3429Brand: RS PRO
brand-logo
View all in LCR Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

200 MΩ

Maximum Inductance Measurement

20000H

Battery Life

50 h

Calibrated

RSCAL

Battery Type

AA

Bench/Handheld

Handheld

Display Type

Auto Backlit Bar Graph Display

Power Source

Battery

Dimensions

95 x 51.2 x 200mm

Weight

605g

Height

200mm

Length

95mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

51.2mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro LCR1703 LCR Meter

RS Pro LCR1703 hand held LCR smart meter features innovative automatic selection technology. Its USB interface provides the convenience of external DC power supply and connection to a PC for data acquisition. The auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively priced, technically advanced, highly efficient, slim and tactile, with ergonomically designed comfort grip. Also includes alligator clips, shorting bar, magnetic hanging kit, 4 wires SMD test clip, DC power cable, USB cable, software CD, battery (installed) and manual.

Features and Benefits:

• 20000/2000 Count dual digital display
• 46 segments bar graph display
• Auto selection of LCR testing
• Auto-ranging
• 0.2% basic accuracy capacitance and inductance
• Measurement parameters L.C.R.D.Q., Ɵ, EsR
• Test frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, 100 kHz selectable
• Parallel/serial test mode
• Sorting mode for QC

Supplied with

Alligator clips, shorting bar, magnetic hanging kit, 4 wires SMD test clip, DC power cable, USB cable, software CD, battery (installed), manual

Stock information temporarily unavailable.

€ 610.00

€ 610.00 Each (Exc. Vat)

€ 744.20

€ 744.20 Each (inc. VAT)

RS PRO Handheld LCR Meter 20mF, 200 MΩ, 20000H With RS Calibration

Calibration type

€ 610.00

€ 610.00 Each (Exc. Vat)

€ 744.20

€ 744.20 Each (inc. VAT)

RS PRO Handheld LCR Meter 20mF, 200 MΩ, 20000H With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

200 MΩ

Maximum Inductance Measurement

20000H

Battery Life

50 h

Calibrated

RSCAL

Battery Type

AA

Bench/Handheld

Handheld

Display Type

Auto Backlit Bar Graph Display

Power Source

Battery

Dimensions

95 x 51.2 x 200mm

Weight

605g

Height

200mm

Length

95mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

51.2mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro LCR1703 LCR Meter

RS Pro LCR1703 hand held LCR smart meter features innovative automatic selection technology. Its USB interface provides the convenience of external DC power supply and connection to a PC for data acquisition. The auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively priced, technically advanced, highly efficient, slim and tactile, with ergonomically designed comfort grip. Also includes alligator clips, shorting bar, magnetic hanging kit, 4 wires SMD test clip, DC power cable, USB cable, software CD, battery (installed) and manual.

Features and Benefits:

• 20000/2000 Count dual digital display
• 46 segments bar graph display
• Auto selection of LCR testing
• Auto-ranging
• 0.2% basic accuracy capacitance and inductance
• Measurement parameters L.C.R.D.Q., Ɵ, EsR
• Test frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, 100 kHz selectable
• Parallel/serial test mode
• Sorting mode for QC

Supplied with

Alligator clips, shorting bar, magnetic hanging kit, 4 wires SMD test clip, DC power cable, USB cable, software CD, battery (installed), manual