RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +60°C Max, 95%RH Max

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAbsolute Maximum Temperature Measurement
+60°C
Maximum Humidity Measurement
95%RH
Best Temperature Measurement Accuracy
±0.8 °C
Temperature Measurement Resolution
0.1°C
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Handheld
Functions
Hold, Memory
Power Source
Mains
Minimum Operating Temperature
0°C
Weight
200g
Maximum Operating Temperature
+60°C
Päritoluriik
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAbsolute Maximum Temperature Measurement
+60°C
Maximum Humidity Measurement
95%RH
Best Temperature Measurement Accuracy
±0.8 °C
Temperature Measurement Resolution
0.1°C
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Handheld
Functions
Hold, Memory
Power Source
Mains
Minimum Operating Temperature
0°C
Weight
200g
Maximum Operating Temperature
+60°C
Päritoluriik
Taiwan, Province Of China