RS PRO Hard Bristle Blue Scrubbing Brush, Polyester bristle material

RS Stock No.: 178-7648Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Application

Hand Cleaning

Hard/Soft

Hard

Bristle Material

Polyester

Colour

Blue

Product Depth

95mm

Product Width

270mm

Brush Type

Nail Brush

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 10.40

€ 10.40 Each (Exc. Vat)

€ 12.69

€ 12.69 Each (inc. VAT)

RS PRO Hard Bristle Blue Scrubbing Brush, Polyester bristle material

€ 10.40

€ 10.40 Each (Exc. Vat)

€ 12.69

€ 12.69 Each (inc. VAT)

RS PRO Hard Bristle Blue Scrubbing Brush, Polyester bristle material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Application

Hand Cleaning

Hard/Soft

Hard

Bristle Material

Polyester

Colour

Blue

Product Depth

95mm

Product Width

270mm

Brush Type

Nail Brush

Country of Origin

China

You may be interested in