RS PRO HDMI 1.4, 1m Male HDMI to Female HDMIPremium High Speed 4K @ 60Hz

RS Stock No.: 266-8471Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

€ 28.10

€ 28.10 1 Box of 5 (Exc. Vat)

€ 34.28

€ 34.28 1 Box of 5 (inc. VAT)

RS PRO HDMI 1.4, 1m Male HDMI to Female HDMIPremium High Speed 4K @ 60Hz

€ 28.10

€ 28.10 1 Box of 5 (Exc. Vat)

€ 34.28

€ 34.28 1 Box of 5 (inc. VAT)

RS PRO HDMI 1.4, 1m Male HDMI to Female HDMIPremium High Speed 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Outer Sheath Material

PVC

Country of Origin

China