RS PRO Heat Shrink Cable Marker, White, 4.7 → 10.8mm Cable

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAffixing Method
Heat Shrink
Minimum Cable Diameter
4.7mm
Maximum Cable Diameter
10.8mm
Cable Diameter Range
4.7 → 10.8mm
Colour
White
Width
12.7 mm
Quantity
250
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Flame Retardant
Resistant To
Abrasion, Chemicals
Operating Temperature Range
-55 → +125 °C
Standards Met
cULus, RoHS Compliant
Päritoluriik
China
€ 68,50
€ 68,50 1 pakk 250 tk (ilma käibemaksuta)
€ 84,94
€ 84,94 1 pakk 250 tk (koos käibemaksuga)
1
€ 68,50
€ 68,50 1 pakk 250 tk (ilma käibemaksuta)
€ 84,94
€ 84,94 1 pakk 250 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAffixing Method
Heat Shrink
Minimum Cable Diameter
4.7mm
Maximum Cable Diameter
10.8mm
Cable Diameter Range
4.7 → 10.8mm
Colour
White
Width
12.7 mm
Quantity
250
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Flame Retardant
Resistant To
Abrasion, Chemicals
Operating Temperature Range
-55 → +125 °C
Standards Met
cULus, RoHS Compliant
Päritoluriik
China