RS PRO Heat Shrink Tubing, Black 3mm Sleeve Dia. x 10m Length 3:1 Ratio
RS tootekood: 252-8128Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
10m
Material
Polyolefin
Flame Retardant
Yes
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO Heat Shrink Tubing, Black 3mm Sleeve Dia. x 10m Length 3:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Black 3mm Sleeve Dia. x 10m Length 3:1 Ratio
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
10m
Material
Polyolefin
Flame Retardant
Yes