RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio
RS tootekood: 252-7816Bränd: RS PRO
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
6m
Material
Polyolefin
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
6m
Material
Polyolefin