RS PRO Heat Shrink Tubing, Blue 12mm Sleeve Dia. x 4m Length 3:1 Ratio
RS tootekood: 252-8027Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
12mm
Colour
Blue
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
4m
Material
Polyolefin
Flame Retardant
Yes
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO Heat Shrink Tubing, Blue 12mm Sleeve Dia. x 4m Length 3:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Blue 12mm Sleeve Dia. x 4m Length 3:1 Ratio
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
12mm
Colour
Blue
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
4m
Material
Polyolefin
Flame Retardant
Yes