RS PRO Heat Shrink Tubing, Red 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
9.5mm
Colour
Red
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Päritoluriik
Germany
Toote üksikasjad
RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio
From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1
€ 19,75
€ 3,95 tk (pakis 5) (ilma käibemaksuta)
€ 24,09
€ 4,819 tk (pakis 5) (koos käibemaksuga)
5
€ 19,75
€ 3,95 tk (pakis 5) (ilma käibemaksuta)
€ 24,09
€ 4,819 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 70 | € 3,95 | € 19,75 |
75 - 245 | € 3,70 | € 18,50 |
250+ | € 3,60 | € 18,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSleeve Diameter
9.5mm
Colour
Red
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Päritoluriik
Germany
Toote üksikasjad
RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio
From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1