RS PRO Heat Shrink Tubing, Red 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio
RS Stock No.: 303-6541Brand: RS PRO
Technical Document
Specifications
Brand
RS ProSleeve Diameter
9.5mm
Colour
Red
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
6m
Material
Polyolefin
Price on Asking
RS PRO Heat Shrink Tubing, Red 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio
1
Price on Asking
RS PRO Heat Shrink Tubing, Red 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
9.5mm
Colour
Red
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
6m
Material
Polyolefin