RS PRO Heat Shrink Tubing, White 50.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio

RS tootekood: 392-321Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sleeve Diameter

50.8mm

Colour

White

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

Päritoluriik

Japan

Toote üksikasjad

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

Lao andmed ajutiselt ei ole saadaval.

€ 117,00

€ 23,40 tk (pakis 5) (ilma käibemaksuta)

€ 142,74

€ 28,548 tk (pakis 5) (koos käibemaksuga)

RS PRO Heat Shrink Tubing, White 50.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio

€ 117,00

€ 23,40 tk (pakis 5) (ilma käibemaksuta)

€ 142,74

€ 28,548 tk (pakis 5) (koos käibemaksuga)

RS PRO Heat Shrink Tubing, White 50.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 70€ 23,40€ 117,00
75 - 245€ 22,10€ 110,50
250+€ 20,90€ 104,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sleeve Diameter

50.8mm

Colour

White

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

Päritoluriik

Japan

Toote üksikasjad

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1