RS PRO Heavy Duty Power Connector Hood, M32 Thread, Top Entry 16B Range

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Connector Hood
Series
RS Pro B
Thread Size
M32
Mounting Type
Cable Mount
Manufacturer Size Code
16B
Body Orientation
Top Entry
Range
16B
IP Rating
IP65
Toote üksikasjad
RS PRO Heavy Duty Power Connectors – Hoods and Housings
Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.
RS Pro Heavy Duty Power Connectors
€ 32,50
€ 32,50 tk (ilma käibemaksuta)
€ 40,30
€ 40,30 tk (koos käibemaksuga)
1
€ 32,50
€ 32,50 tk (ilma käibemaksuta)
€ 40,30
€ 40,30 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 32,50 |
10 - 24 | € 31,20 |
25 - 49 | € 29,80 |
50+ | € 28,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Connector Hood
Series
RS Pro B
Thread Size
M32
Mounting Type
Cable Mount
Manufacturer Size Code
16B
Body Orientation
Top Entry
Range
16B
IP Rating
IP65
Toote üksikasjad
RS PRO Heavy Duty Power Connectors – Hoods and Housings
Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.