RS PRO Heavy Duty Power Connector Housing, PG16 Thread

RS tootekood: 208-4888Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Connector Hood

Series

RS-H16A

Thread Size

PG16

Mounting Type

Side Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 17,60

€ 17,60 tk (ilma käibemaksuta)

€ 21,47

€ 21,47 tk (koos käibemaksuga)

RS PRO Heavy Duty Power Connector Housing, PG16 Thread

€ 17,60

€ 17,60 tk (ilma käibemaksuta)

€ 21,47

€ 21,47 tk (koos käibemaksuga)

RS PRO Heavy Duty Power Connector Housing, PG16 Thread
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 17,60
10 - 49€ 17,10
50 - 99€ 16,40
100+€ 15,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Connector Hood

Series

RS-H16A

Thread Size

PG16

Mounting Type

Side Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada