RS PRO Heavy Duty Power Connector Housing, PG21 Thread

RS tootekood: 208-4924Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Cable to Cable Housing

Series

RS-H16B

Thread Size

PG21

Mounting Type

Cable

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 26,60

€ 26,60 tk (ilma käibemaksuta)

€ 32,45

€ 32,45 tk (koos käibemaksuga)

RS PRO Heavy Duty Power Connector Housing, PG21 Thread

€ 26,60

€ 26,60 tk (ilma käibemaksuta)

€ 32,45

€ 32,45 tk (koos käibemaksuga)

RS PRO Heavy Duty Power Connector Housing, PG21 Thread
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 26,60
10 - 49€ 25,90
50 - 99€ 24,80
100+€ 23,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Cable to Cable Housing

Series

RS-H16B

Thread Size

PG21

Mounting Type

Cable

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more