RS PRO Heavy Duty Power Connector Insert, 16A, Male, 5 Contacts

RS Stock No.: 208-4605Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

HQ

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

5

Voltage Rating

400V

Number Of Contacts

5

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

€ 9.50

€ 9.50 Each (Exc. Vat)

€ 11.59

€ 11.59 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 5 Contacts

€ 9.50

€ 9.50 Each (Exc. Vat)

€ 11.59

€ 11.59 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 5 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 9.50
10 - 49€ 9.30
50 - 99€ 8.90
100+€ 8.30

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

HQ

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

5

Voltage Rating

400V

Number Of Contacts

5

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China