RS PRO Heavy Duty Steel Sack Truck, 200kg Load, 350 x 220mm Load Plate

RS Stock No.: 669-3695Brand: RS PRO
brand-logo
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

200kg

Load Plate Dimensions

350 x 220mm

Wheel Type

Pneumatic

Wheel Diameter

260mm

Frame Material

Steel

Weight Class

Heavy Duty

Overall Height

1310mm

Load Plate Depth

220mm

Load Plate Width

350mm

Overall Width

540mm

Country of Origin

China

Stock information temporarily unavailable.

€ 96.50

€ 96.50 Each (Exc. Vat)

€ 117.73

€ 117.73 Each (inc. VAT)

RS PRO Heavy Duty Steel Sack Truck, 200kg Load, 350 x 220mm Load Plate

€ 96.50

€ 96.50 Each (Exc. Vat)

€ 117.73

€ 117.73 Each (inc. VAT)

RS PRO Heavy Duty Steel Sack Truck, 200kg Load, 350 x 220mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

200kg

Load Plate Dimensions

350 x 220mm

Wheel Type

Pneumatic

Wheel Diameter

260mm

Frame Material

Steel

Weight Class

Heavy Duty

Overall Height

1310mm

Load Plate Depth

220mm

Load Plate Width

350mm

Overall Width

540mm

Country of Origin

China