RS PRO Hexagon Nut Driver, 6 mm Tip, 125 mm Blade

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTip Type
Hexagon
Tip Size
6 mm
Blade Length
125 mm
Blade Material
Steel
Handle Material
Plastic
Blade Finish
Chrome
Toote üksikasjad
RS PRO Nut Driver
From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.
€ 10,90
€ 10,90 tk (ilma käibemaksuta)
€ 13,52
€ 13,52 tk (koos käibemaksuga)
1
€ 10,90
€ 10,90 tk (ilma käibemaksuta)
€ 13,52
€ 13,52 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTip Type
Hexagon
Tip Size
6 mm
Blade Length
125 mm
Blade Material
Steel
Handle Material
Plastic
Blade Finish
Chrome
Toote üksikasjad
RS PRO Nut Driver
From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.