RS PRO High Visibility Rubber Speed Bump End Cap, 200 mm x 350mm x 50 mm, 30km/h Speed Limit

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHeight
50 mm
Width
350mm
Depth
200 mm
Speed Limit
30km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
27mm
High Visibility
Yes
Fixings
Expandable Bolts
Päritoluriik
China
Toote üksikasjad
RS Speed Bump End Caps
These modular speed bump end pieces from RS are produced from strong, UV-resistant vulcanised rubber and are supplied in a set consisting of two pieces (one yellow, one black).
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
€ 46,10
€ 46,10 1 komplekt (ilma käibemaksuta)
€ 57,16
€ 57,16 1 komplekt (koos käibemaksuga)
1
€ 46,10
€ 46,10 1 komplekt (ilma käibemaksuta)
€ 57,16
€ 57,16 1 komplekt (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHeight
50 mm
Width
350mm
Depth
200 mm
Speed Limit
30km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
27mm
High Visibility
Yes
Fixings
Expandable Bolts
Päritoluriik
China
Toote üksikasjad
RS Speed Bump End Caps
These modular speed bump end pieces from RS are produced from strong, UV-resistant vulcanised rubber and are supplied in a set consisting of two pieces (one yellow, one black).
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.