RS PRO Hook & Loop Cable Tie, 225mm x 13 mm, Blue Fabric

RS tootekood: 333-9698Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Kaablisidemed

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

225mm

Width

13 mm

Colour

Blue

Material

Fabric

Päritoluriik

France

Toote üksikasjad

RS Pro Hook and Loop Cable Ties

If you are looking to manage your cable and wires in an efficient way then these hook and loop cable ties from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cable ties can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Fabric Hook and Loop

Teid võib huvitada
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Blue Nylon, Pk-10
€ 0,749tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 5,30

€ 5,30 1 pakk 10 tk (ilma käibemaksuta)

€ 6,57

€ 6,57 1 pakk 10 tk (koos käibemaksuga)

RS PRO Hook & Loop Cable Tie, 225mm x 13 mm, Blue Fabric

€ 5,30

€ 5,30 1 pakk 10 tk (ilma käibemaksuta)

€ 6,57

€ 6,57 1 pakk 10 tk (koos käibemaksuga)

RS PRO Hook & Loop Cable Tie, 225mm x 13 mm, Blue Fabric
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 5,30
15 - 49€ 5,00
50+€ 4,75
Teid võib huvitada
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Blue Nylon, Pk-10
€ 0,749tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

225mm

Width

13 mm

Colour

Blue

Material

Fabric

Päritoluriik

France

Toote üksikasjad

RS Pro Hook and Loop Cable Ties

If you are looking to manage your cable and wires in an efficient way then these hook and loop cable ties from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cable ties can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Fabric Hook and Loop

Teid võib huvitada
RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, Blue Nylon, Pk-10
€ 0,749tk (pakis 10) (ilma käibemaksuta)