RS PRO Hose Assembly 15mm to 15mm, 15bar, 300mm Long

RS Stock No.: 190-4130Brand: RS PRO
brand-logo
View all in Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Size 1

15mm

Connection Size 2

15mm

Material

Stainless Steel

Maximum Working Pressure

15bar

Liner Material

EPDM

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 13.60

€ 13.60 Each (Exc. Vat)

€ 16.59

€ 16.59 Each (inc. VAT)

RS PRO Hose Assembly 15mm to 15mm, 15bar, 300mm Long

€ 13.60

€ 13.60 Each (Exc. Vat)

€ 16.59

€ 16.59 Each (inc. VAT)

RS PRO Hose Assembly 15mm to 15mm, 15bar, 300mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Size 1

15mm

Connection Size 2

15mm

Material

Stainless Steel

Maximum Working Pressure

15bar

Liner Material

EPDM

Country of Origin

United Kingdom