RS PRO Hose Assembly, Female BSP 1/2in to Compression 15mm, 15 bar, 300mm Long

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
300mm
Connection Gender 1
Female
Thread Standard or Connection Type 1
BSP
Connection Size 1
1/2in
Thread Standard or Connection Type 2
Compression
Connection Size 2
15mm
Material
Brass, EPDM
Maximum Working Pressure
15 bar
Suitable Applications
Air Conditioning, General Heating Applications, Ventilation
Liner Material
EPDM
Päritoluriik
United Kingdom
Toote üksikasjad
Fan Coil Hoses and Heating System Connectors
Braided stainless steel fan coil hose complete with traditional nut and olive compression fittings.,10 year service life. Suitable for Hot Water Systems, Chilled Beams, Fan Coil Units and Heating Systems and Pumps
€ 8,40
€ 8,40 tk (ilma käibemaksuta)
€ 10,42
€ 10,42 tk (koos käibemaksuga)
1
€ 8,40
€ 8,40 tk (ilma käibemaksuta)
€ 10,42
€ 10,42 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 8,40 |
5 - 9 | € 8,10 |
10 - 24 | € 7,90 |
25+ | € 7,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
300mm
Connection Gender 1
Female
Thread Standard or Connection Type 1
BSP
Connection Size 1
1/2in
Thread Standard or Connection Type 2
Compression
Connection Size 2
15mm
Material
Brass, EPDM
Maximum Working Pressure
15 bar
Suitable Applications
Air Conditioning, General Heating Applications, Ventilation
Liner Material
EPDM
Päritoluriik
United Kingdom
Toote üksikasjad
Fan Coil Hoses and Heating System Connectors
Braided stainless steel fan coil hose complete with traditional nut and olive compression fittings.,10 year service life. Suitable for Hot Water Systems, Chilled Beams, Fan Coil Units and Heating Systems and Pumps