RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 3/4in 19mm ID

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Inner Diameter
19mm
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nylon
Connector Gender
Male
Coupling Connector Direction
Elbow
Thread Standard
BSP
Päritoluriik
Germany
Toote üksikasjad
Elbow Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).
Plastic Push Fittings
€ 22,50
€ 4,50 tk (pakis 5) (ilma käibemaksuta)
€ 27,45
€ 5,49 tk (pakis 5) (koos käibemaksuga)
5
€ 22,50
€ 4,50 tk (pakis 5) (ilma käibemaksuta)
€ 27,45
€ 5,49 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 4,50 | € 22,50 |
25 - 45 | € 4,25 | € 21,25 |
50 - 120 | € 4,15 | € 20,75 |
125+ | € 4,10 | € 20,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Inner Diameter
19mm
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nylon
Connector Gender
Male
Coupling Connector Direction
Elbow
Thread Standard
BSP
Päritoluriik
Germany
Toote üksikasjad
Elbow Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).