RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 3/8in 12mm ID

RS tootekood: 795-304Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Inner Diameter

12mm

Thread Size

3/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Nylon

Connector Gender

Male

Coupling Connector Direction

Elbow

Thread Standard

BSP

Päritoluriik

Germany

Toote üksikasjad

Elbow Connector

These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).

Plastic Push Fittings

Teid võib huvitada
RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 1/2in 12mm ID
€ 5,766tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 20,00

€ 4,00 tk (pakis 5) (ilma käibemaksuta)

€ 24,80

€ 4,96 tk (pakis 5) (koos käibemaksuga)

RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 3/8in 12mm ID

€ 20,00

€ 4,00 tk (pakis 5) (ilma käibemaksuta)

€ 24,80

€ 4,96 tk (pakis 5) (koos käibemaksuga)

RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 3/8in 12mm ID
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 1/2in 12mm ID
€ 5,766tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Inner Diameter

12mm

Thread Size

3/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Nylon

Connector Gender

Male

Coupling Connector Direction

Elbow

Thread Standard

BSP

Päritoluriik

Germany

Toote üksikasjad

Elbow Connector

These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).

Plastic Push Fittings

Teid võib huvitada
RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 1/2in 12mm ID
€ 5,766tk (pakis 5) (ilma käibemaksuta)