RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1/2in ID
RS Stock No.: 146-3063Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Thread Size
1in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Country of Origin
Denmark
Stock information temporarily unavailable.
€ 54.50
€ 54.50 1 Box of 5 (Exc. Vat)
€ 66.49
€ 66.49 1 Box of 5 (inc. VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1/2in ID
1
€ 54.50
€ 54.50 1 Box of 5 (Exc. Vat)
€ 66.49
€ 66.49 1 Box of 5 (inc. VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1/2in ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Thread Size
1in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Country of Origin
Denmark