RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID
RS Stock No.: 146-3177Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Country of Origin
Denmark
Stock information temporarily unavailable.
€ 7.20
€ 7.20 Each (Exc. Vat)
€ 8.78
€ 8.78 Each (inc. VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID
1
€ 7.20
€ 7.20 Each (Exc. Vat)
€ 8.78
€ 8.78 Each (inc. VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Country of Origin
Denmark