RS PRO Hose Connector, Straight Nozzle 1/2in 11mm ID, 35 bar
RS Stock No.: 234-9570Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
11mm
Thread Size
1/2in
Hose Connector Type
Nozzle
Body Material
Chrome Plated Brass
Valved
No
Coupling Connector Direction
Straight
Maximum Working Pressure
35 bar
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 8.80
€ 8.80 Each (Exc. Vat)
€ 10.74
€ 10.74 Each (inc. VAT)
RS PRO Hose Connector, Straight Nozzle 1/2in 11mm ID, 35 bar
1
€ 8.80
€ 8.80 Each (Exc. Vat)
€ 10.74
€ 10.74 Each (inc. VAT)
RS PRO Hose Connector, Straight Nozzle 1/2in 11mm ID, 35 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
11mm
Thread Size
1/2in
Hose Connector Type
Nozzle
Body Material
Chrome Plated Brass
Valved
No
Coupling Connector Direction
Straight
Maximum Working Pressure
35 bar
Country of Origin
Turkey