RS PRO Hot Plate & Stirrer, max. capacity 15L, Stainless Steel
Technical Document
Specifications
Brand
RS ProHotplate Material
Stainless Steel
Plate Size
160 x 160mm
Magnetic Stirrer
Yes
Maximum Stirring Capacity
15L
Maximum Stirrer Speed
1500rpm
Power Rating
50W
Power Source
Mains
Dimensions
300 x 190 x 110mm
Weight
3.2kg
Height
110mm
Length
300mm
Width
190mm
Plate Length
160mm
Plate Width
160mm
Product details
SB161 Magnetic Stirrer
Robust stainless steel plate - does not produce eddy currents and so ensures a very powerful coupling and stirring action
Spill-proof design helps deflect spills away from the controls and the end user
Powerful magnets and motor give stirring speed up to 1500rpm and volumes up to 15 litres*
Internal electronic components are protected against corrosion
Fitting for retort rod
* Based on 15 litres of water contained in a 20 litre flat bottom boiling flask
Supplied with
2 x 25mm PTFE coated stir bars.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHotplate Material
Stainless Steel
Plate Size
160 x 160mm
Magnetic Stirrer
Yes
Maximum Stirring Capacity
15L
Maximum Stirrer Speed
1500rpm
Power Rating
50W
Power Source
Mains
Dimensions
300 x 190 x 110mm
Weight
3.2kg
Height
110mm
Length
300mm
Width
190mm
Plate Length
160mm
Plate Width
160mm
Product details
SB161 Magnetic Stirrer
Robust stainless steel plate - does not produce eddy currents and so ensures a very powerful coupling and stirring action
Spill-proof design helps deflect spills away from the controls and the end user
Powerful magnets and motor give stirring speed up to 1500rpm and volumes up to 15 litres*
Internal electronic components are protected against corrosion
Fitting for retort rod
* Based on 15 litres of water contained in a 20 litre flat bottom boiling flask
Supplied with
2 x 25mm PTFE coated stir bars.