RS PRO HS608 MeterScope Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMultimeter Type
Handheld
Model Number p
HS608 MeterScope
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
True RMS
Yes
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600 V, 1000V
Best DC Voltage Accuracy
±0.025% + 5 Digits
Päritoluriik
China
€ 795,00
€ 795,00 tk (ilma käibemaksuta)
€ 969,90
€ 969,90 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
€ 795,00
€ 795,00 tk (ilma käibemaksuta)
€ 969,90
€ 969,90 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMultimeter Type
Handheld
Model Number p
HS608 MeterScope
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
True RMS
Yes
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600 V, 1000V
Best DC Voltage Accuracy
±0.025% + 5 Digits
Päritoluriik
China