RS PRO HSS 51mm Hole Saw
RS Stock No.: 271-1596Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrill Bit Type
Hole Saw
Diameter
51mm
Arbor Included
Yes
Material
HSS
Cut Depth
11mm
Bimetal
No
Shank Diameter
10mm
Country of Origin
China
Stock information temporarily unavailable.
€ 38.10
€ 38.10 Each (Exc. Vat)
€ 46.48
€ 46.48 Each (inc. VAT)
RS PRO HSS 51mm Hole Saw
1
€ 38.10
€ 38.10 Each (Exc. Vat)
€ 46.48
€ 46.48 Each (inc. VAT)
RS PRO HSS 51mm Hole Saw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrill Bit Type
Hole Saw
Diameter
51mm
Arbor Included
Yes
Material
HSS
Cut Depth
11mm
Bimetal
No
Shank Diameter
10mm
Country of Origin
China