RS PRO HSS 59mm Hole Saw

RS tootekood: 215-827Bränd: RS PROIMPA: 633548
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Diameter

59mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

32mm

Number of Pieces

1

Type

Hole Saw

Päritoluriik

China

Toote üksikasjad

RS PRO Bi-Metal Hole Saw

Introducing the high-quality range of RS PRO bi-metal hole saws, ideal for cutting perfectly round holes in metals, plastics and wood up to a depth of 32mm. These RS PRO hole saws offer a hardened cutting edge that is welded to a tough alloy steel body, making them extremely durable and hardwearing, especially with the bonded construction reducing the possibility of shattering under load. They can easily be attached to power drills to easily and quickly cut perfect and accurate holes in stubborn materials and are available range of sizes available to ensure that every possibility and application is catered for.

Teid võib huvitada
Starrett HSS 59mm Hole Saw
€ 24,92tk (ilma käibemaksuta)

€ 12,30

€ 12,30 tk (ilma käibemaksuta)

€ 15,25

€ 15,25 tk (koos käibemaksuga)

RS PRO HSS 59mm Hole Saw

€ 12,30

€ 12,30 tk (ilma käibemaksuta)

€ 15,25

€ 15,25 tk (koos käibemaksuga)

RS PRO HSS 59mm Hole Saw

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
Starrett HSS 59mm Hole Saw
€ 24,92tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Diameter

59mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

32mm

Number of Pieces

1

Type

Hole Saw

Päritoluriik

China

Toote üksikasjad

RS PRO Bi-Metal Hole Saw

Introducing the high-quality range of RS PRO bi-metal hole saws, ideal for cutting perfectly round holes in metals, plastics and wood up to a depth of 32mm. These RS PRO hole saws offer a hardened cutting edge that is welded to a tough alloy steel body, making them extremely durable and hardwearing, especially with the bonded construction reducing the possibility of shattering under load. They can easily be attached to power drills to easily and quickly cut perfect and accurate holes in stubborn materials and are available range of sizes available to ensure that every possibility and application is catered for.

Teid võib huvitada
Starrett HSS 59mm Hole Saw
€ 24,92tk (ilma käibemaksuta)