RS PRO HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 423-826Brand: RS PRO
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

RS Pro

Head Diameter

16.5mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

40 mm

Number of Pieces

1

Shank Diameter

7.15 mm

Shank Length

21.5mm

Country of Origin

China

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in
Stock information temporarily unavailable.

€ 30.10

€ 30.10 Each (Exc. Vat)

€ 37.32

€ 37.32 Each (inc. VAT)

RS PRO HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)

€ 30.10

€ 30.10 Each (Exc. Vat)

€ 37.32

€ 37.32 Each (inc. VAT)

RS PRO HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Diameter

16.5mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

40 mm

Number of Pieces

1

Shank Diameter

7.15 mm

Shank Length

21.5mm

Country of Origin

China

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in