RS PRO Hybrid Stepper Motor, 12 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft

RS Stock No.: 180-5279Brand: RS PRODistrelec Article No.: 30405383
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

12 V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

310 mA

Winding Arrangement

Unipolar

Shaft Length

22mm

Depth

33mm

Resistance Per Phase

38.5Ω

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 31.70

€ 31.70 Each (Exc. Vat)

€ 39.31

€ 39.31 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 12 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft

€ 31.70

€ 31.70 Each (Exc. Vat)

€ 39.31

€ 39.31 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 12 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

12 V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

310 mA

Winding Arrangement

Unipolar

Shaft Length

22mm

Depth

33mm

Resistance Per Phase

38.5Ω

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more