RS PRO Hybrid Stepper Motor, 6.5 V, 1.8°, 39.2 x 39.2mm Frame, 5mm Shaft

RS Stock No.: 180-5276Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

6.5 V

Frame Size

39.2 x 39.2mm

Shaft Diameter

5mm

Current Rating

500 mA

Winding Arrangement

Unipolar

Shaft Length

22mm

Depth

20mm

Resistance Per Phase

13Ω

Country of Origin

China

Stock information temporarily unavailable.

€ 85.50

€ 85.50 Each (Exc. Vat)

€ 104.31

€ 104.31 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 6.5 V, 1.8°, 39.2 x 39.2mm Frame, 5mm Shaft

€ 85.50

€ 85.50 Each (Exc. Vat)

€ 104.31

€ 104.31 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 6.5 V, 1.8°, 39.2 x 39.2mm Frame, 5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

6.5 V

Frame Size

39.2 x 39.2mm

Shaft Diameter

5mm

Current Rating

500 mA

Winding Arrangement

Unipolar

Shaft Length

22mm

Depth

20mm

Resistance Per Phase

13Ω

Country of Origin

China