RS PRO Hybrid Stepper Motor, 9.6 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft

RS Stock No.: 180-5278Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

9.6 V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

400 mA

Winding Arrangement

Unipolar

Shaft Length

22mm

Depth

33mm

Resistance Per Phase

24Ω

Country of Origin

China

Stock information temporarily unavailable.

€ 38.70

€ 38.70 Each (Exc. Vat)

€ 47.21

€ 47.21 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 9.6 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft

€ 38.70

€ 38.70 Each (Exc. Vat)

€ 47.21

€ 47.21 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 9.6 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

9.6 V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

400 mA

Winding Arrangement

Unipolar

Shaft Length

22mm

Depth

33mm

Resistance Per Phase

24Ω

Country of Origin

China