RS PRO IDM99III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 123-3249Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

LCD

Model Number p

IDM99III

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400 °C, +752 °F

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001A dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

1mV ac

Capacitance Measurement Resolution

0.001µF

Safety Category Level

CAT II, CAT III

Temperature Measurement Resolution

0.1 °F, 0.1 °C

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±1.2% + 3 Digits

Width

48mm

Length

94mm

Dimensions

94 x 48 x 190mm

Best DC Voltage Accuracy

±0.08% + 2 Digits

Best Temperature Measurement Accuracy

±1 % + 10 digits

Best AC Voltage Accuracy

±0.8% + 3 Digits

Best Capacitance Measurement Accuracy

±2% + 2 Digits

Height

190mm

Weight

460g

Best DC Current Accuracy

±0.8% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

1604A, 9V

Best Resistance Measurement Accuracy

±0.8% + 5 Digits

Minimum Operating Temperature

-10°C

Country of Origin

Taiwan, Province Of China

€ 122.00

€ 122.00 Each (Exc. Vat)

€ 151.28

€ 151.28 Each (inc. VAT)

RS PRO IDM99III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

€ 122.00

€ 122.00 Each (Exc. Vat)

€ 151.28

€ 151.28 Each (inc. VAT)

RS PRO IDM99III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

LCD

Model Number p

IDM99III

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400 °C, +752 °F

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001A dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

1mV ac

Capacitance Measurement Resolution

0.001µF

Safety Category Level

CAT II, CAT III

Temperature Measurement Resolution

0.1 °F, 0.1 °C

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±1.2% + 3 Digits

Width

48mm

Length

94mm

Dimensions

94 x 48 x 190mm

Best DC Voltage Accuracy

±0.08% + 2 Digits

Best Temperature Measurement Accuracy

±1 % + 10 digits

Best AC Voltage Accuracy

±0.8% + 3 Digits

Best Capacitance Measurement Accuracy

±2% + 2 Digits

Height

190mm

Weight

460g

Best DC Current Accuracy

±0.8% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

1604A, 9V

Best Resistance Measurement Accuracy

±0.8% + 5 Digits

Minimum Operating Temperature

-10°C

Country of Origin

Taiwan, Province Of China