RS PRO IDS1102B, 100MHz Bench Oscilloscope, 2 Analogue Channels

RS tootekood: 123-3542Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Oscilloscopes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Record Length

10M points/ch

Digital/Analogue

Digital

Maximum Vertical Sensitivity

10V/div

Safety Category

CAT I 300 V, CAT II 300V

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Plug Type

Europe, UK

Power Source

Mains

Rise Time

3.5ns

Maximum Time Base

100s/div

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Minimum Time Base

5ns/div

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope

RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.


The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.


Options available:

Supplied with

Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)

RS Pro

€ 815,00

€ 815,00 tk (ilma käibemaksuta)

€ 1 010,60

€ 1 010,60 tk (koos käibemaksuga)

RS PRO IDS1102B, 100MHz Bench Oscilloscope, 2 Analogue Channels

Kalibreeringu tüüp

€ 815,00

€ 815,00 tk (ilma käibemaksuta)

€ 1 010,60

€ 1 010,60 tk (koos käibemaksuga)

RS PRO IDS1102B, 100MHz Bench Oscilloscope, 2 Analogue Channels

Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Record Length

10M points/ch

Digital/Analogue

Digital

Maximum Vertical Sensitivity

10V/div

Safety Category

CAT I 300 V, CAT II 300V

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Plug Type

Europe, UK

Power Source

Mains

Rise Time

3.5ns

Maximum Time Base

100s/div

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Minimum Time Base

5ns/div

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope

RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.


The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.


Options available:

Supplied with

Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)

RS Pro