RS PRO IDS2074E Digital Storage Oscilloscope, 4 Analogue Channels, 70MHz

RS tootekood: 124-0233Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Oscilloscopes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Analogue Channels

4

Bandwidth

70MHz

Oscilloscope Type

Digital Storage

Interface

USB

Power Source

Mains

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

8in

Sample Rate Random

1 Gsa/s

Height

127.3mm

Length

384mm

Weight

2.8kg

Record Length

10M points

Dimensions

384 x 208 x 127.3mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category

CAT I 300 V

Rise Time

5ns

Safety Category Level

CAT I

Plug Type

Europe, UK

Safety Category Voltage

300V

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes

RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.


Options available:

Supplied with

Switchable passive probe (1 per channel), quick start guide, user manual on CD, power cord

RS Pro

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1 345,00

€ 1 345,00 tk (ilma käibemaksuta)

€ 1 667,80

€ 1 667,80 tk (koos käibemaksuga)

RS PRO IDS2074E Digital Storage Oscilloscope, 4 Analogue Channels, 70MHz

€ 1 345,00

€ 1 345,00 tk (ilma käibemaksuta)

€ 1 667,80

€ 1 667,80 tk (koos käibemaksuga)

RS PRO IDS2074E Digital Storage Oscilloscope, 4 Analogue Channels, 70MHz
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Analogue Channels

4

Bandwidth

70MHz

Oscilloscope Type

Digital Storage

Interface

USB

Power Source

Mains

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

8in

Sample Rate Random

1 Gsa/s

Height

127.3mm

Length

384mm

Weight

2.8kg

Record Length

10M points

Dimensions

384 x 208 x 127.3mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category

CAT I 300 V

Rise Time

5ns

Safety Category Level

CAT I

Plug Type

Europe, UK

Safety Category Voltage

300V

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes

RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.


Options available:

Supplied with

Switchable passive probe (1 per channel), quick start guide, user manual on CD, power cord

RS Pro

Teid võib huvitada