Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector 1
IEC C19
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2.5m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B
CEE 7/7
Distrelec Product Id
30395298
Connector A
IEC C19
Connector B Gender
Male
Päritoluriik
China
Toote üksikasjad
RS Pro Schuko Plug to IEC C19 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and an IEC C19 type connector on the other that connects to the appliance. The power lead features an integrated strain relief that provides additional protection and support to the connector in the event of excessive bending
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
€ 19,90
€ 19,90 tk (ilma käibemaksuta)
€ 24,68
€ 24,68 tk (koos käibemaksuga)
1
€ 19,90
€ 19,90 tk (ilma käibemaksuta)
€ 24,68
€ 24,68 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 19,90 |
10 - 24 | € 18,90 |
25 - 49 | € 18,10 |
50+ | € 17,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector 1
IEC C19
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2.5m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B
CEE 7/7
Distrelec Product Id
30395298
Connector A
IEC C19
Connector B Gender
Male
Päritoluriik
China
Toote üksikasjad
RS Pro Schuko Plug to IEC C19 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and an IEC C19 type connector on the other that connects to the appliance. The power lead features an integrated strain relief that provides additional protection and support to the connector in the event of excessive bending
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.